Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

Pushbutton Switch (on-on) off Square Button 1 Amp 125 Vot AC Solder Lug Panel Mount

View R13-23B-R-R: Pushbutton Switch (on-on) off Square Button 1 Amp 125 Vot AC Solder Lug Panel Mount

R13-23B-R-R: Pushbutton Switch (on-on) off Square Button 1 Amp 125 Vot AC Solder Lug Panel Mount


Image is representative only
Jameco Valuepro
Jameco Part no. 315484
Manufacturer   JAMECO VALUEPRO
Manufacturer no. R13-23B-R-R
  RoHS compliant
Catalog 142 , page 68
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.25

# of Unit Price
1+ $1.25
10+ $1.09
100+ $0.95
500+ $0.85
  • Availability: Ship  today  

 Add to cart

Pushbutton Switch

Features:
  • Contact form: SPST OFF-ON
  • Contact rating: 3A @ 125VAC
  • Dimensions: 1.13" Depth x 1.53" Total length
  • Mounting hole diameter: 0.480"
  • Solder terminals
  • Number of pins: 2
  • Button color: Red

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Contact Resistance30mOhm
    Minimum Insulation Resistance100MOhm
    Dielectric Strength1000VAC
    Electrical Life5000
    FamilyR13-23B-R-R
    Switch ConfigurationON OFF
    Maximum Current Rating3A@125VAC
    Product Length1.53
    Product Depth1.13
    Terminal TypeSolder Lug
    Specification Value
    Terminal Count2
    Maximum AC Voltage Rating125V
    Actuator StyleSquare Button
    Mechanical Life10000
    Actuator Length3.5mm
    Body OrientationStraight
    Bushing TypeThreaded
    MountingPanel Mount
    Product TypeSwitch Push Button


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Pushbutton Switch On Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 250 Volt AC 28 Volt 0.4VA Momentary Contact Solder Lug Panel Mount

    Buy Now  $3.75


    Pushbutton Switch Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt DC 0.4VA Solder Lug Panel Mount

    Buy Now  $3.75


    Push Button Switch Metal Round .75 Diameter 48 Volt 2 Amp Max Off Momentary (ON) Single Pole

    Buy Now  $3.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.