Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

Pushbutton Switch (off-on) off Square Button 1 Amp 125 Vot AC Solder Lug Panel Mount

View R13-23B-R-R: SPST Pushbutton Switch Contact Form: SPST off-On

R13-23B-R-R: SPST Pushbutton Switch Contact Form: SPST off-On


Image is representative only
Jameco Valuepro
Jameco Part no. 315484
Manufacturer   JAMECO VALUEPRO
Manufacturer no. R13-23B-R-R
  RoHS compliant
Catalog 161 , page 65
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69
1000+ $0.59
  • Availability: Ship Today  

 Add to cart

SPST Pushbutton Switch

Features:
  • Contact form: SPST OFF-ON
  • Contact rating: 3A @ 125VAC
  • Dimensions: 1.13" Depth x 1.53" Total length
  • Mounting hole diameter: 0.480"
  • Solder terminals
  • Number of pins: 2
  • Button color: Red

    Report a problem
    Suggest a product
  • Specification Value
    TypePush Button Switch
    Termination StyleSolderable
    Number of Pins2
    Contact FormSPST
    Switch FunctionOFF-(ON)
    Specification Value
    Maximum Current Rating (A)3
    Mechanical Life10000
    Voltage Rating (AC)125


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Pushbutton Switch On Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt 0.4VA Momentary Contact Solder Lug Panel Mount

    Buy Now  $3.75


    Push Button Switch Metal Round .75 Diameter 48 Volt 2 Amp Max Off Momentary (ON) Single Pole

    Buy Now  $4.05


    Pushbutton Switch Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt DC 0.4VA Solder Lug Panel Mount

    Buy Now  $4.05

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.