Electromechanical Relay 4PDT 5A 12 Volt 160Ohm Plug-In

291507

$4.49 ea


  • Part no.: 291507
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LB4H-12DS-R
  • RoHS Compliant
Pricing
# of units Price
1+ $4.49
10+ $3.95
100+ $3.59
500+ $3.25
General Purpose Blade and Octal Relay

Features:
  • Contact form: 4PDT
  • Coil voltage: 12VDC
  • Contact rating: 5A @ 30VDC / 5A @ 240VAC
  • Coil Resistance: 160Ω
  • Coil current: 75mA
  • Standard mating socket: P/N (175557)
  • DIN rail mating socket: P/N (175557)

    Report a problem
    Suggest a product
  • Specification Value
    Contact Form4PDT
    Coil Voltage (V)12
    Coil Current (mA)75
    Maximum Current Rating5A
    Maximum AC Voltage Rating240V
    Maximum DC Voltage Rating30V
    Coil Resistance (ohms)160
    FamilyLB
    TypePower Relay
    Relay ConstructionNon-Latching
    Coil Current75mA
    Coil Resistance160Ohm
    Contact Arrangement4PDT
    DC Coil Voltage12V
    Maximum Pick-Up Voltage9VDC
    Minimum Dropout Voltage1.2VDC
    Contact MaterialSilver Cadmium Oxide
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature60°C
    MountingPlug-In
    Termination StyleSolder Lug
    Pin Count14
    Product Depth21.5mm
    Product Height41.3mm
    Product Length28mm
    Product TypeElectromechanical Relay


    Report a problem
    Suggest a product