Case Fliptop Plastic 8.4"x4.5"x1.4" with Lid

$2.95 ea


  • Part no.: 100256
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: GPB841A-R
  • RoHS Compliant
Pricing
# of units Price
1+ $2.95
10+ $2.49
25+ $1.95

CLEAR FLIPTOP BOX


This case can be easily taken from one place to another. The clear design allows for quick component finding and the removable dividers let you travel with a variety of components while staying organized.

Features:
  • Material: Clear Plastic
  • Number of compartments: 18
  • Size of compartments: 1.4" x 1.5" each
  • Size of box: 8.4"L x 4.5"W x 1.4"H


  • Report a problem
    Suggest a product
    Specification Value
    Product TypeENCLOSURE
    FamilyFLIPTOP
    Dimensions8.4"x4.5" x1.4"
    MaterialPLASTIC
    Additional FeatureCASE,FLIPTOP,W/LID 100/cs


    Report a problem
    Suggest a product