Pushbutton Switch Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt DC 0.4VA Solder Lug Panel Mount

$4.05 ea


  • Part no.: 28063
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: A101-RD
  • RoHS Compliant
Pricing
# of units Price
1+ $4.05
10+ $3.69
100+ $3.39
500+ $3.05
1000+ $2.365
Pushbutton Switch

Features:
  • Contact form: SPDT ON-(ON)
  • Contact rating: [email protected] & 28VDC; [email protected]
  • Dimensions: 0.52"L x 0.28"W x 0.38"D
  • Mounting hole diameter: 0.250"
  • Solder lug termination
  • Number of pins: 3
  • Button color: Red

    Report a problem
    Suggest a product
  • Specification Value
    TypePush Button Switch
    Contact FormSPDT
    Switch FunctionON-(ON)
    Maximum Current Rating (A)3
    Voltage Rating (AC)120
    Color - Actuator/CapRed
    Mounting StylePanel
    Termination StyleSolderable Lug
    Number of Pins3
    Length (inch)0.52
    Depth (inch)0.38
    Height (inch)0.28
    Lead Spacing B (inch)0.185
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature130°C


    Report a problem
    Suggest a product