Switch Push Button on Mom Single Pole, Double Throw Round Plunger 3A 250VAC 28 Volt 0.4VA Momentary Contact Solder Lug Panel Mount
A101-RD: SPDT Switch Push Button Mom Single Pole
Image is representative only
| Jameco Part no. 28063 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | A101-RD |
| RoHS compliant | |
| Catalog 132 , page 68 | |
and BenchPro brands.
- Data Sheet (current) [467 KB ]
Pushbutton Switch
Features:
Contact form: SPDT ON-(ON) Contact rating: 5A @ 120VAC Dimensions: 0.52"L x 0.28"W x 0.38"D Mounting hole diameter: 0.250" Solder lug termination Number of pins: 3 Button color: Red
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | GSW01-R |
| Actuator Style | Round Plunger |
| Maximum DC Voltage Rating | 28V |
| Function | Momentary Contact |
| Maximum Power Rating | 0.4VA |
| Contact Plating | Silver|Gold|(Gold/Silver) |
| Actuator Length | 5.7mm |
| Actuator Material | Polybutylene Terephthalate |
| Switch Configuration | ON Mom |
| Body Orientation | Straight |
| Bushing Type | Threaded |
| Contact Material | Brass |
| Dielectric Strength | 1000Vrms |
| Electrical Life | 50000 |
| Housing Material | Stainless Steel |
| Maximum Contact Resistance | 10mOhm |
| Specification | Value |
|---|---|
| Minimum Insulation Resistance | 1000MOhm |
| Maximum Current Rating | 5A@120VAC 28VDC |
| Pole Throw Configuration | SPDT |
| Thread Size | 1/4-40 |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 130°C |
| Mounting | Panel Mount |
| Product Type | Switch Push Button |
| Product Length | 0.52 |
| Product Depth | 0.38 |
| Product Height | 0.28 |
| Terminal Type | Solder Lug |
| Terminal Count | 3 |
| Maximum AC Voltage Rating | 250V |
Report a problem
Suggest a product
RELATED PRODUCTS
Switch Push Button N.O. Single Pole, Single Throw Round Button 2A 48 Volt Momentary Contact Screw Panel Mount
|
Switch Push Button ON (ON) Double Pole, Double Throw Round Plunger 0.1A 28VAC 28 Volt 0.4VA Momentary Contact Gull Wing SMD Stick-Tube
|
Switch Push Button ON ON Single Pole, Double Throw Round Plunger 6A 250VAC 28 Volt Alternate Contact PC Pins Thru-Hole
|