Electromechanical Relay Double Pole Double Throw 12A 12 Volt 160Ohm Plug-In

172719

$6.15 ea


  • Part no.: 172719
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LB2-12DS-R
  • RoHS Compliant
Pricing
# of units Price
1+ $6.15
10+ $5.69
50+ $5.19
100+ $4.75
250+ $4.19
General-Purpose Relay

12A @ 30VDC, 12A @ 240VAC

Features:
  • Product No.: LB2-12DS-RR
  • Contact Form: Double-Pole, Double-Throw
  • Coil Voltage: 12VDC
  • Coil Resistance: 160Ω
  • Coil Current: 75mA
  • Agency Approvals: UL / CUL /TUV / CE
  • Temperature Range: -40°C ~ +60°C
  • Weight: 37g
Applications:
  • Control equipment
  • Vending machines
  • Cooking appliances
  • Office machines
  • Other domestic appliances


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Coil Voltage (V)12
Coil Current (mA)75
Maximum Current Rating12A
Maximum AC Voltage Rating240V
Maximum DC Voltage Rating30V
Coil Resistance (ohms)160
FamilyLB
TypePower Relay
Relay ConstructionNon-Latching
Coil Current75mA
Coil Resistance160Ohm
Contact ArrangementDPDT
DC Coil Voltage12V
Maximum Pick-Up Voltage9VDC
Minimum Dropout Voltage1.2VDC
Contact MaterialSilver Cadmium Oxide
Minimum Operating Temperature-40°C
Maximum Operating Temperature60°C
MountingPlug-In
Termination Style0.189Quick Connect
Pin Count8
Product Depth21.5mm
Product Height41.3mm
Product Length28mm
Product TypeElectromechanical Relay


Report a problem
Suggest a product