Key Lock Switch Single Pole Single Throw Round Terminal Key #2341 All Keyed Alike

196649

$6.25 ea


  • Part no.: 196649
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: IG-406D-2341
  • RoHS Compliant
Pricing
# of units Price
1+ $6.25
10+ $5.49
100+ $4.95
250+ $4.49
500+ $3.95

Round Keylock Switch

SPST, Key removable from 2 positions

Used in computer locking and other security systems

Features:
  • All keys are alike
  • Mounting hole: 0.75 inches
  • 0.25" quick connect terminal
  • Ratings: 125VAC @ 6A.
  • Length: 1.48 inches
  • Includes: Lock switch, 2 keys, nut and washer

    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions2
    FamilyIG-406D-2341
    Maximum AC Voltage Rating250
    Maximum Current Rating[email protected]
    Body OrientationStraight
    Housing MaterialZinc Alloy Die Cast
    Dielectric Strength1500VAC
    Maximum Contact Resistance10mOhm
    Minimum Insulation Resistance500MOhm
    Angle of Throw90°
    Key StyleFlat Key
    Switch ConfigurationOFF ON
    Terminal TypeScrew
    MountingPanel Mount
    Product Depth22mm
    Product Length22mm
    Pole Throw ConfigurationSPST
    Product TypeSwitch KeyLock
    Product Height51mm


    Report a problem
    Suggest a product