Speakers Alnico 450±90HZ 0.4W 82±3DBA 8±15%Ohm Round Solder Lug
A0200-R: Alnico (Aluminum Nickel Cobalt) Round Speakers
Image is representative only
| Jameco Part no. 88411 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | A0200-R |
| RoHS compliant | |
| Catalog 132 , page 79 | |
and BenchPro brands.
- Data Sheet (current) [402 KB ]
Alnico (Aluminum, Nickel, Cobalt) Round Speakers
Features:
Paper diaphragm Large magnet Wide frequency response Pre-tinned solder lugs Input Power: 0.2W nominal / 0.4W maximum Sound output: 87dB Frequency: 430-4500Hz Impedance: 8Ω Magnet size: 0.5"Dia. x 0.4"H Speaker size: 2.0"Dia. x 0.8"H
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | A0200-R |
| Magnet Size (Diameter x H) (inches) | 0.5 x 0.4 |
| Maximum Input Power | 0.4W |
| Overall Dimensions (Diameter x D) (inches) | 2.0 x 0.8 |
| Rated Input Power | 0.25W |
| Resonant Frequency | 450±90Hz |
| Frequency Range | 430Hz to 4500Hz |
| Sound Pressure | 82±3dBA |
| Shape | Round |
| Termination Method | Solder Lug |
| Nominal Input Power (W) | 0.2 |
| Specification | Value |
|---|---|
| Product Diameter | 50mm |
| Product Type | Speakers |
| Input Power (max) (W) | 0.4 |
| Technology | Magnet |
| Frequency Range (Hz) | 430 4500 |
| Impedance (ohms) | 8 |
| Impedance | 8±15%Ohm |
| Ouput SPL (dB) | 87 |
| Magnet Material | Alnico |
Report a problem
Suggest a product