Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Miniature

Relay T7CCTYPE Single Pole Double Throw 12 Volt DC 15 Amp 400 Ohm Coil

View LEG-12F-R: Small PC Mount Relay (Miniature)

LEG-12F-R: Small PC Mount Relay (Miniature)


Image is representative only
Rayex Electronics CO,LTD
Jameco Part no. 174432
Manufacturer RAYEX ELECTRONICS CO.
Manufacturer no. LEG-12F-R
  RoHS compliant
Catalog 152 , page 70
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25
250+ $1.09
  • Availability: Ship Today  

 Add to cart

Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Contact form: SPDT
  • Coil voltage: 12VDC
  • Coil resistance: 400Ω
  • Contact voltage: 120VAC/24VDC
  • Contact current: 15A
  • Size: 0.76"L x 0.62"W x 0.60"H
  • 5-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)
  • Potter and Brumfield Cross Reference: T7CS5D12

    Report a problem
    Suggest a product
  • Specification Value
    Contact ArrangementSPDT
    Product Height0.6
    DC Coil Voltage12
    Coil Resistance (ohm)400
    Maximum Current Rating15
    Maximum AC Voltage Rating120
    Specification Value
    Maximum DC Voltage Rating24
    Pin Count5
    Product Length0.76
    Product Depth0.62


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12 Volt 225 Ohm Double Pole Double Throw Relay

    Buy Now  $3.59


    Electromechanical Relay Double Pole Double Throw 2A 12 Volt 288Ohm Through Hole

    Buy Now  $3.25


    Electromechanical Relay Single Pole Double Throw 1A 5 Volt 167Ohm Through Hole

    Buy Now  $2.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.