Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Keylock

Key Lock Switch Single Pole Single Throw Round Miniature Barrel Terminal 3 Amp .920 Inch by 0.5 Inch

View S-126-2: Round Keylock Switch Mounting Hole: 0.59 Inches

S-126-2: Round Keylock Switch Mounting Hole: 0.59 Inches


Image is representative only
Jameco Valuepro
Jameco Part no. 106650
Manufacturer   JAMECO VALUEPRO
Manufacturer no. S-126-2
  RoHS compliant
Catalog 142 , page 71
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$5.49

# of Unit Price
1+ $5.49
10+ $4.95
100+ $4.49
250+ $3.95
  • Availability: Ship  today  

 Add to cart

Round Keylock Switch


SPST, Key removable from 2 positions

Used in computer locking and other security systems

Features:
  • Mounting hole: 0.59 inches
  • Barrel terminal
  • Ratings: 125VAC @ 3A.
  • Length: 0.92 inches
  • Includes: Lock switch, 2 keys, and nut

    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions2
    Maximum AC Voltage Rating125
    Specification Value
    Maximum Current Rating3A@125VAC


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    Key Lock Switch (One-None-On) Single Pole Double Throw 90° Flat Key 3 Amp 250 Volt AC Solder Lug 30000 Cycle Panel Mount

    Buy Now  $20.05


    Key Lock Switch (One-On) On Single Pole 3 Throw 45° Tubular Key 0.1 Amp 28 Volt AC 28 Volt 0.4 Watt PC Pins 30000 Cycle Panel Mount

    Buy Now  $16.95


    Key Lock Switch (One-On) On Single Pole 3 Throw 45° Flat Key 0.1 Amp 28 Volt AC 28 Volt 0.4 Watt PC Pins 30000 Cycle Panel Mount Through Hole

    Buy Now  $19.75

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.