Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

3VDC Motor 2400 RPM 65MA

View RF-300CA-11400-R: 3VDC Motor 2400 RPM 65MA (DC Direct Drive)

RF-300CA-11400-R: 3VDC Motor 2400 RPM 65MA (DC Direct Drive)


Image is representative only
Jameco Reliapro
Jameco Part no. 238458
Manufacturer   JAMECO RELIAPRO
Manufacturer no. RF-300CA-11400-R
  RoHS compliant
Catalog 142 , page 82
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$3.49

# of Unit Price
1+ $3.49
10+ $2.95
100+ $2.75
500+ $2.49
1000+ $2.25
  • Availability:Ship  1 Days ARO 

 Add to cart

3VDC Motor


Features:
  • Good direct current motor for solar applications
  • Nominal voltage: 3VDC
  • Voltage range: 1 - 6VDC
  • Current @ maximum efficiency: 0.065A
  • Speed @ maximum efficiency: 2400 RPM
  • Torque @ maximum efficiency: 4.3 g-cm
  • Sleeve bearing
  • Efficiency: 56.4%
  • Terminal type: 3" wires
  • Shaft diameter: 0.078"
  • Shaft length: 0.19"
  • Size: 0.960" diameter x 0.491" depth
  • Screw Mount Dimensions: M1.7 x 0.35

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)3
    Voltage Range (VDC)1-6
    Current @ Max. Efficiency (A)0.065
    Speed @ Max. Efficiency (RPM)2400
    Torque @ Max. Efficiency (g-cm)4.3
    Specification Value
    Efficiency56.4
    Terminal Type3 /Wires
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.19


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    DC MOTOR , 12VDC , 2700MA

    Buy Now  $3.49


    Precious Metal Brush Motors

    Buy Now  $3.49


    12-30 Volt 5050 RPM DC Gear Motor

    Buy Now  $3.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.