12 VDC MOTOR

232040

$3.49 ea


  • Part no.: 232040
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: MD5-2070-R
  • RoHS Compliant
Pricing
# of units Price
1+ $3.49
10+ $2.95
100+ $2.75
500+ $2.49
1000+ $2.25
12VDC Motor

Features:
  • Rated voltage: 12VDC
  • Rated torque: 52.08 g.cm
  • Stall torque: 285 g.cm
  • Rated current: ≤1.3A
  • Stall current: 4A
  • Rated speed: 12,586 RPM ± 10%
  • Output power: 6.73W
  • Maximum efficiency: 62.7%
  • No load current: 0.30A max.
  • No load speed: 15,500 RPM ± 10%
  • Terminal type: 0.12" solder tabs
  • Shaft diameter: 0.091"
  • Shaft length: 0.622"
  • Size: 1.082" diameter x 1.279" depth
  • Screw Mount Dimensions: M2.6

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Voltage Range (VDC)6-12
    Current @ Max. Efficiency (A)1.30
    Speed @ Max. Efficiency (RPM)12586
    Torque @ Max. Efficiency (g-cm)52.0
    Efficiency62.7
    Terminal Type0.12 /Solderable
    Shaft Diameter (inch)0.091
    Shaft Length (inch)0.48


    Report a problem
    Suggest a product