Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

DC Motor , 12VDC , 2700MA

View MD5-1885-R: DC Motor 12VDC 2700MA

MD5-1885-R: DC Motor 12VDC 2700MA


Image is representative only
Jameco Reliapro
Jameco Part no. 232022
Manufacturer   JAMECO RELIAPRO
Manufacturer no. MD5-1885-R
  RoHS compliant
Catalog 142 , page 82
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$3.49

# of Unit Price
1+ $3.49
10+ $2.95
100+ $2.75
500+ $2.39
1000+ $2.19
  • Availability: Ship  today  

 Add to cart

12VDC Motor

Features:
  • Nominal voltage: 12VDC
  • Voltage range: 6 - 18VDC
  • Current @ maximum efficiency: 0.74A
  • Speed @ maximum efficiency: 9820 RPM
  • Torque @ maximum efficiency: 53.5 g-cm
  • Efficiency: 60.7%
  • Terminal type: 0.11" solder tabs
  • Shaft diameter: 0.091"
  • Shaft length: 0.622"
  • Size: 1.082" diameter x 1.279" depth
  • Screw Mount Dimensions: M2.6 x 0.45

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Voltage Range (VDC)6-18
    Current @ Max. Efficiency (A)0.74
    Speed @ Max. Efficiency (RPM)9820
    Torque @ Max. Efficiency (g-cm)53.5
    Specification Value
    Efficiency60.7
    Terminal Type0.11 /Solder
    Shaft Diameter (inch)0.091
    Shaft Length (inch)0.622


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    Precious Metal Brush Motors

    Buy Now  $3.49


    12-30 Volt 5050 RPM DC Gear Motor

    Buy Now  $3.95


    DC MOTOR , 12VDC , 8750MA

    Buy Now  $4.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.