12 Volt DC Motor - 9820 RPM

232022

$3.49 ea


  • Part no.: 232022
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: MS5N-1885-R
  • RoHS Compliant
Pricing
# of units Price
1+ $3.49
10+ $2.95
100+ $2.75
500+ $2.39
1000+ $2.19

12 Volt DC Motor - 9820 RPM

Features:
  • Nominal voltage: 12VDC
  • Voltage range: 6 - 18VDC
  • Current @ maximum efficiency: 0.74A
  • Speed @ maximum efficiency: 9820 RPM
  • Torque @ maximum efficiency: 53.5 g-cm
  • Efficiency: 60.7%
  • Terminal type: 0.11" solder tabs
  • Shaft diameter: 0.091"
  • Shaft length: 0.622"
  • Size: 1.082" diameter x 1.279" depth
  • Screw Mount Dimensions: M2.6 x 0.45

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Voltage Range (VDC)6-18
    Current @ Max. Efficiency (A)0.74
    Speed @ Max. Efficiency (RPM)9820
    Torque @ Max. Efficiency (g-cm)53.5
    Efficiency60.7
    Terminal Type0.11 /Solderable
    Shaft Diameter (inch)0.091
    Shaft Length (inch)0.622


    Report a problem
    Suggest a product