Fan 5VDC 1.8 CFM 25x25x10 Sleeve Bearings 5.5" Leads

$7.95 ea


  • Part no.: 131247
  • Manufacturer: ADDA USA INC
  • Manufacturer no.: AD0205LX-G50-R
  • RoHS Compliant
Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95
500+ $5.49

5 Volt 25mm DC Brushless Tubeaxial Fan

Features

  • Bearing Type: Sleeve
  • Rated Voltage: 5VDC
  • Current: 100mA
  • Air Flow: 1.8 CFM
  • Noise: 15.6 dBA
  • Size: 25 x 25 x 10mm
  • Connection Leads: 5.5" length
  • Agency Approvals: UL/CSA/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Noise (dBA)15.6
    Connection (Leads)5.5"
    Product TypeFan
    Length (mm)25
    Width (mm)25
    Height (mm)10
    Air Flow (CFM)1.8
    BearingSleeve
    Current (mA)100
    Power (Watts)0.5
    Agency ApprovalsUL/CSA/CE


    Report a problem
    Suggest a product