Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.00" (25mm)

Fan 5VDC 1.8 CFM 25X25X10 Sleeve Bearings 5.5 Inch Leads

View AD0205LX-G50-R: DC Brushless Tubeaxial Fan Bearing Type: Sleeve

AD0205LX-G50-R: DC Brushless Tubeaxial Fan Bearing Type: Sleeve

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 131247
Manufacturer ADDA INC
Manufacturer no. AD0205LX-G50-R
  RoHS compliant
Catalog 151 , page 85
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $7.49
100+ $6.49
500+ $5.95
  • Availability:Ship  3 Days ARO 

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Sleeve
  • Rated Voltage: 5VDC
  • Current: 100mA
  • Air Flow: 1.8 CFM
  • Noise: 15.6 dBA
  • Size: 25 x 25 x 10mm
  • Connection Leads: 5.5" length
  • Agency Approvals: UL/CSA/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Noise (dBA)15.6
Connection (Leads)5.5" LEADS
Product TypeFan
Length (mm)25
Width (mm)25
Height (mm)25
Specification Value
Air Flow (CFM)1.8
BearingSleeve
Current (mA)100
Power (Watts)0.5
Agency ApprovalsUL/CSA/CE


Report a problem
Suggest a product

RELATED PRODUCTS

5 VDC 4.7CFM HYPRO DC FAN WITH 11" LEADS, 40 X 40 X 10 MM

Buy Now  $5.95


DC Fan Sleeve 5 Volt 0.15A 0.7W 7000RPM 6.6CFM 25dB Flange Mount

Buy Now  $6.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.