120V AC Tubeaxial Fan 172x150x51mm 226CFM

$36.95 ea


  • Part no.: 189684
  • Manufacturer: FULLTECH ELECTRIC CO.
  • Manufacturer no.: UF15PC11BTH
  • RoHS Compliant
Pricing
# of units Price
1+ $36.95
10+ $34.95
50+ $32.95
100+ $29.95
250+ $26.95

120V AC Tubeaxial Fan


Features:

  • Bearing Type: Ball
  • Rated Voltage: 115VAC
  • Current: 250mA
  • Air Flow: 226 CFM
  • Noise: 58 dBA
  • Size: 172 x 150 x 51mm
  • Connection: Terminals
  • Agency Approvals: UL/CUL/TUV/CE


  • Report a problem
    Suggest a product
    Specification Value
    Voltage (VAC)115
    Noise (dBA)58
    Connection (Leads)Terminals
    Length (mm)172
    Width (mm)150
    Height (mm)51
    Air Flow (CFM)226
    BearingBall
    Current (mA)250
    Power (Watts)30
    Agency ApprovalsUL/CUL/TUV/CE


    Report a problem
    Suggest a product