Thermal Compound Silicon Based 1Oz. Tube

236823

$4.95 ea


  • Part no.: 236823
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 54114-R
  • RoHS Compliant
Pricing
# of units Price
1+ $4.95
5+ $4.49
50+ $3.95

HEAT SINK COMPOUND, 10 grams


This compound is applied to the base and mounting studs of transistors and diodes. It maintains a positive heat sink seal that improves heat transfer from the device to the heat sink, so it can increase overall efficiency.

Features:

  • Silicone heat transfer compound
  • Silicone-based grease
  • Color: White
  • Content: 10 grams

    24 Hour Emergency Contact Information:
       Chemtrec (U.S.): (800)424-9300
       Canutec (Can): (613)996-6666

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product