AC Fan Ball 115 Volt 0.21A/0.19A 19 with 18W 50HZ/60HZ 2150RPM/2500RPM 66CFM/80CFM 44DB/48DB Flange Mount
SP101AT1122HBT-R: AC Fan Ball 115 Volt 0.21A/0.19A 19 18W 50HZ/60HZ 2150RPM/2500RPM 66CFM/80CFM 44DB/48DB Flange Mount
View Larger ImageImage is representative only
| Jameco Part no. 124063 | |
|---|---|
| Manufacturer | SUNON |
| Manufacturer no. | SP101AT1122HBT-R |
| RoHS compliant | |
| Catalog 132 , page 92 | |
- Data Sheet (current) [789 KB ]
AC TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Ball
- Rated Voltage: 115VAC
- Current: 180mA
- Air Flow: 78 CFM
- Noise: 46 dBA
- Size: 120 x 120 x 25mm
- Connection: Terminals
- Agency Approvals: CSA/TUV/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 115 |
| Fan Rotation | Normal |
| Maximum Pressure | 0.14inH2O|0.17inH2O |
| Nominal Speed | 2150RPM|2500RPM |
| Housing Material | Aluminum |
| Operating Frequency | 50Hz|60Hz |
| Termination | Terminals |
| Mounting | Flange Mount |
| Size (WxHxD mm) | 120 120 x 25 |
| Specification | Value |
|---|---|
| Product Type | Blowers and Fans |
| Maximum Airflow | 78 |
| Bearings | Ball |
| Line Current | 0.18 |
| Power Rating | 18 |
| Noise Level | 46 |
| Family | SP |
| Category | AC Fan |
Report a problem
Suggest a product