Fan 12VDC 27.3 CFM 80x80x20 Ball Bearings 12" Leads

$10.95 ea


  • Part no.: 141921
  • Manufacturer: ADDA USA INC
  • Manufacturer no.: AD0812HB-C70-R
  • RoHS Compliant
Pricing
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
500+ $6.95
DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 12VDC
  • Current: 240mA
  • Air Flow: 27.3 CFM
  • Noise: 34 dBA
  • Size: 80 x 80 x 20mm
  • Connection Leads: 12"
  • Agency Approvals: UL/CSA/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)80
Width (mm)80
Height (mm)20
Air Flow (CFM)27.3
BearingBall
Current (mA)240
Power (Watts)2.9
Agency ApprovalsUL/CSA/CE
Noise (dBA)34
Connection (Leads)12"


Report a problem
Suggest a product