Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Heat Sinks >> Passive Heat Sinks

Heatsink, TO-218, 3 Hole, 2 Pins, 1.64 Inch X1.00 Inch X1.50 Inch

View 529801B02500-R: Heat Sink Heatsink TO-2183 Hole 2 Pins

529801B02500-R: Heat Sink Heatsink TO-2183 Hole 2 Pins


Image is representative only
Jameco Valuepro
Jameco Part no. 326757
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 529801B02500-R
  RoHS compliant
Catalog 151 , page 17
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.35
100+ $1.15
  • Availability:Ship  1 Days ARO 

 Add to cart

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-218 packages
  • Number of holes: 3
  • Size: 1.64"L x 1.00"W x 1.50"H (41.7mm L x 25.4mm W x 38.1mm H)

    Report a problem
    Suggest a product
  • Specification Value
    Family529801B02500
    Product Height38.1mm
    Product Length41.91mm
    Product TypeHeat Sink
    TypePassive
    Attachment MethodSolderable Pins
    Specification Value
    Device CooledTO-218
    Fin StyleRadial
    FinishBlack Anodized
    Thermal Resistance5°C/W
    Product Depth25.4mm


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Heat Sink Mount Kit For TO-220

    Buy Now  $3.95


    TO-220 Heat Sink 1 Hole

    Buy Now  $0.99


    Heat Sink Clip On

    Buy Now  $1.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.