Heatsink To-218 3 Hole 2 Pins 1.64" X1.00" X1.50"

326757

$1.49 ea


  • Part no.: 326757
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 529801B02500-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.35
100+ $1.15

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-218 packages
  • Number of holes: 3
  • Size: 1.64"L x 1.00"W x 1.50"H (41.7mm L x 25.4mm W x 38.1mm H)

    Report a problem
    Suggest a product
  • Specification Value
    Family529801B02500
    TypePassive
    Attachment MethodSolderable Pins
    Device CooledTO-218
    Fin StyleRadial
    FinishBlack Anodized
    Thermal Resistance5°C/W
    Product Depth25.4mm
    Product Height38.1mm
    Product Length41.91mm
    Product TypeHeat Sink


    Report a problem
    Suggest a product