AC Fan Sleeve 220 VOLT240 Volt 0.09A/0.08A 18 with 16W 50HZ/60HZ 2300RPM/2750RPM 23CFM/30CFM 31DB/35DB Flange Mount
SF23080A/2083HSL.GN: AC Fan Sleeve 220 VOLT240 Volt 0.09A/0.08A 18 16W 50HZ/60HZ 2300RPM/2750RPM 23CFM/30CFM 31DB/35DB Flange Mount
View Larger ImageImage is representative only
| Jameco Part no. 100918 | |
|---|---|
| Manufacturer | SUNON |
| Manufacturer no. | SF23080A/2083HSL.GN |
| RoHS compliant | |
| Catalog 132 , page 92 | |
- Data Sheet (current) [5.3 MB ]
AC TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Sleeve
- Rated Voltage: 220VAC
- Current: 60mA
- Air Flow: 30 CFM
- Noise: 35 dBA
- Size: 80 x 80 x 38mm
- Connection: 12" leads
- Agency Approvals: UL/CSA/CE/TUV
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 220 |
| Fan Rotation | Normal |
| Maximum Pressure | 0.12inH2O|0.18inH2O |
| Nominal Speed | 2300RPM|2750RPM |
| Housing Material | Aluminum |
| Operating Frequency | 50Hz|60Hz |
| Termination | Lead Wire |
| Mounting | Flange Mount |
| Size (WxHxD mm) | 80 x 80 x 38 |
| Specification | Value |
|---|---|
| Product Type | Blowers and Fans |
| Maximum Airflow | 30 |
| Bearings | Sleeve |
| Line Current | 0.6 |
| Power Rating | 13.5 |
| Noise Level | 35 |
| Family | SF |
| Category | AC Fan |
Report a problem
Suggest a product