AC Fan Sleeve 220 Volt240 Volt 0.09a-0.08a 18w-16w 50hz-60hz 2300 RPM-2750 RPM 23 CFM-30 CFM 31dB-35dB Flange Mount

$15.95 ea


  • Part no.: 100918
  • Manufacturer: SUNON
  • Manufacturer no.: SF23080A/2083HSL.GN
  • RoHS Compliant
Pricing
# of units Price
1+ $15.95
10+ $13.95
50+ $12.49
100+ $10.95
AC TUBEAXIAL FAN


Features:
  • Bearing Type: Sleeve
  • Rated Voltage: 220VAC
  • Current: 60mA
  • Air Flow: 30 CFM
  • Noise: 35 dBA
  • Size: 80 x 80 x 38mm
  • Connection: 12" leads
  • Agency Approvals: UL/CSA/CE/TUV


Report a problem
Suggest a product
Specification Value
Voltage (VAC)220
Length (mm)80
Width (mm)80
Height (mm)38
Air Flow (CFM)30
BearingSleeve
Current (mA)60
Power (Watts)18
Agency ApprovalsUL/CSA/CE/TUV
Noise (dBA)35
Connection (Leads)12 inch


Report a problem
Suggest a product