Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Heat Sinks >> Passive Heat Sinks

Heatsink, TO-220, 2 Holes, 2 Pins, 1.38 Inch X0.50 Inch X1.00 Inch

View 531002B02500-R: Heat Sink Heatsink TO-2202 Holes 2 Pins

531002B02500-R: Heat Sink Heatsink TO-2202 Holes 2 Pins


Image is representative only
Jameco Valuepro
Jameco Part no. 326693
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 531002B02500-R
  RoHS compliant
Catalog 151 , page 17
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.79
  • Availability: Ship  today  

 Add to cart

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-220 packages
  • Number of holes: 2
  • Size: 1.38"L x 0.50"W x 1.00"H (35.05mm L x 12.7mm W x 25.4mm H)

    Report a problem
    Suggest a product
  • Specification Value
    Family531002B02500
    Product Height25.4mm
    Product Length34.92mm
    Product TypeHeat Sink
    TypePassive
    Attachment MethodSolderable Pins
    Specification Value
    Device CooledTO-220
    Fin StyleRadial
    FinishBlack Anodized
    Thermal Resistance13.4°C/W
    Product Depth12.7mm


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Heat Sink Mount Kit For TO-220

    Buy Now  $3.95


    TO-220 Heat Sink 1 Hole

    Buy Now  $0.99


    Heat Sink Clip On

    Buy Now  $1.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.