Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Heat Sinks >> Passive Heat Sinks

Heat Sink TO-220 2 Holes 1.18 Inch X1.00 Inch X0.50 Inch

View G1M001-R: Heat Sink TO-220 2 Holes 1.18 Inch X1.00 Inch X0.50 Inch

G1M001-R: Heat Sink TO-220 2 Holes 1.18 Inch X1.00 Inch X0.50 Inch

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 70915
Manufacturer   JAMECO VALUEPRO
Manufacturer no. G1M001-R
  RoHS compliant
Catalog 151 , page 17
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.69

# of Unit Price
1+ $0.69
10+ $0.59
100+ $0.49
  • Availability: Ship  today  

 Add to cart

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-220 packages
  • Number of holes: 2
  • Size: 1.18"L x 1.00"W x 0.50"H (30.0mm L x 25.4mm W x 12.7mm H)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Heat Sink Mount Kit For TO-220

    Buy Now  $3.95


    TO-220 Heat Sink 1 Hole

    Buy Now  $0.99


    Heat Sink Clip On

    Buy Now  $1.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.