Diode Zener Single 15 Volt 5% 1W 2-Pin DO-41

$0.07 ea


  • Part no.: 36185
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 1N4744A.
Pricing
# of units Price
10+ $0.07
100+ $0.05
NOTE:
  • Order in multiples of 10

Diode Zener Single 15Volt 5% 1W 2-Pin

Specifications

  • For use in stabilizing and clipping circuits with high power rating

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Zener Voltage15
    Zener Voltage Tolerance5%
    Test Current17mA
    Maximum Power Dissipation1000mW
    Maximum Reverse Leakage Current5uA
    Maximum Zener Impedance14Ohm
    Maximum Operating Temperature150°C
    ConfigurationSingle
    MountingThrough Hole
    Supplier_PackageDO-41
    Family1N4744A
    Product TypeZener
    Product Width2.7mm(Max)
    Product Height2.7mm(Max)
    Product Length5.2mm(Max)
    Pin_Count2
    Minimum Operating Temperature-55°C


    Report a problem
    Suggest a product