Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-AC >> Variable

Power Transformer, Variable, 110/220VAC Input, 0-240VAC Output, 500VA

View SRV-500-R: SRV 500VA Variable AC Transformer (AC-to-AC)

SRV-500-R: SRV 500VA Variable AC Transformer (AC-to-AC)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 121276
Manufacturer   JAMECO VALUEPRO
Manufacturer no. SRV-500-R
  RoHS compliant
Catalog 142 , page 103
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$139.95

# of Unit Price
1+ $139.95
5+ $129.95
25+ $119.95
  • Availability:Ship  1 Days ARO 

 Add to cart

500VA VARIABLE AC TRANSFORMER


Features:
  • Input voltage: 110VAC / 220VAC
  • Output voltage: 0-240VAC
  • Power: 500VA
  • Rated current: 2.5A
  • Banana/screw input terminals
  • Universal US/European output plugs
  • LED ON/OFF power switch
  • Overload and Short-circuit protection
  • Fuse: 3A/250V (P/N 69439)
  • Size: 5.3"W x 7.3"D x 7.0"H
  • Weight: 10.4 lbs.


Report a problem
Suggest a product
Specification Value
FamilySRV
Efficiency (%)90
Power Rating500VA
Mounting StylePANEL MOUNT
Product TypeVARAIBLE TRANSFORMER
Specification Value
VA Rating (VA)500
Secondary Side Voltage (VAC)240
Primary Side Voltage (VAC)110


Report a problem
Suggest a product

RELATED PRODUCTS

POWER TRANSFORMER,VARIABLE,110/220VAC INPUT,0-240VAC OUTPUT,2000VA

Buy Now  $224.95


POWER TRANSFORMER,VARIABLE,110/220VAC INPUT,0-240VAC OUTPUT,1000VA

Buy Now  $169.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.