Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

DIP Switch on off 3 Pole 3 Position Flush Slide 0.1 Amp 24 Volt PC Pins 2.54MM through Hole

View ADF03: Low-Profile Slide-Flush DIP Switch

ADF03: Low-Profile Slide-Flush DIP Switch

View Larger Image
Image is representative only
Alcoswitch/Tyco Electronics
Jameco Part no. 202472
Manufacturer ALCOSWITCH/TYCO ELECTRONICS
Manufacturer no. ADF03
Catalog 161 , page 68
Pricing & Availability

$0.45

# of Unit Price
1+ $0.45
10+ $0.39
100+ $0.35
500+ $0.29
1000+ $0.25
  • Availability: Ship Today  

 Add to cart

Low-Profile Slide-Flush DIP Switch

Switch Contacts: SPST

Features:
  • 6-pin, 3-position
  • Gas-tight contacts
  • Compatible socket: 112193

    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions3
    FamilyADF
    Actuator StyleSlide Flush
    Maximum DC Voltage Rating24V
    Maximum Current Rating0.1A@24VDC
    Contact PlatingGold Flash/Nickel
    Actuator Length0mm
    Actuator MaterialPolyamide 6T
    Body OrientationStraight
    Contact MaterialCopper Alloy
    Dielectric Strength500Vrms
    Electrical Life1000
    Maximum Contact Resistance100mOhm
    Minimum Insulation Resistance1000MOhm
    Specification Value
    Maximum Non Switching Current1000mA
    Pole Throw Configuration3P
    Terminal TypePC Pins
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Row Space8.13mm
    Terminal Pitch2.54mm
    Total Pitch5.08mm
    Product Depth7.49mm
    Product Length9.6mm
    Product TypeSwitch DIP


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    50 Volt 8 Position Pin 16 Single Pole Single Throw Standard Rocker Raised DIP Switch

    Buy Now  $0.85


    DIP Switch On Off Single Pole Single Throw 8 Raised Rocker 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube

    Buy Now  $1.45


    DIP Switch On Off Single Pole Single Throw 4 Slide 0.025 Amp 24 Volt PC Pins 2000 Cycle 2.54mm Through Hole

    Buy Now  $0.89

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.