Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> Rack Mount Equipment >> 19" Rackmount Enclosures

Case Rack Mount 19 Inch 88.1MM X 250MM

View GPB-021 ET2/25B-R: 19 Inch Rack Mount Enclosure

GPB-021 ET2/25B-R: 19 Inch Rack Mount Enclosure

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 132822
Manufacturer   JAMECO VALUEPRO
Manufacturer no. GPB-021 ET2/25B-R
  RoHS compliant
Catalog 151 , page 145
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$49.95

# of Unit Price
1+ $49.95
5+ $44.95
  • Availability: Ship  today  

 Add to cart

19" RACK MOUNT ENCLOSURE

Features:
  • Ventilation holes on all sides
  • Front and back panels are steel, with aluminum pre-punched face plates
  • 0.12" thick black flat panel
  • Top, bottom and sides are durable 0.035" steel
  • Also has handles for easy carrying
  • Size: Length: 17", Length with face plate: 19", Height: 3.00", Height with face plate: 3.46", Depth: 9.75"
  • Weight: 7.9 lbs.
  • Includes mounting screws


Report a problem
Suggest a product
Specification Value
Product TypeCOMPUTER RACK MOUNT
Family19" CASE
Specification Value
Size88.1mm x 250mm


Report a problem
Suggest a product

RELATED PRODUCTS

Case Rack Mount 19" 132.5mm x 300mm

Buy Now  $64.95


Case Rack Mount 19" 88.1mm x 300mm

Buy Now  $59.95


Case Rack Mount 19" 217.5mm x 350mm

Buy Now  $109.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.