Anti-Static MAT, 23.5 Inch X 27.5 Inch ,
BM-501A-R: Anti-Static Work MAT Size: 23.5 Inch X 27.5 Inch
Image is representative only
| Jameco Part no. 236541 | |
|---|---|
| Manufacturer | JAMECO BENCHPRO |
| Manufacturer no. | BM-501A-R |
| RoHS compliant | |
| Catalog 132 , page 135 | |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
ANTI-STATIC WORK MAT
Make your work environment safe from static discharge! This mat is made of attractive semi-conductive vinyl that provides adequate discharging, yet will not short out leads or pins.
Features:
Report a problem
Suggest a product
Make your work environment safe from static discharge! This mat is made of attractive semi-conductive vinyl that provides adequate discharging, yet will not short out leads or pins.
Features:
- Size: 23.5" x 27.5"
- Weight: 1.4 lbs.
- Made of semi-conductive vinyl
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | ANTI-STATIC MAT |
| Family | TABLE MAT |
| Specification | Value |
|---|---|
| Additional Feature | ANTI-STATIC MAT,23.5" X 27.5" |
Report a problem
Suggest a product