Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tools >> Hand Tools, Strippers

Tool Wire Stripper 20-30AWG Cutter Clamp Wire Loop

View HT-5023-R: 6.6 Inch Wire Cutter/Stripper (Stripper Hand Tools)

HT-5023-R: 6.6 Inch Wire Cutter/Stripper (Stripper Hand Tools)


Image is representative only
Hanlong Tools
Jameco Part no. 159291
Manufacturer HANLONG TOOLS
Manufacturer no. HT-5023-R
  RoHS compliant
Catalog 161 , page 121
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
5+ $9.95
25+ $8.95
100+ $7.95
  • Availability: Ship Today  

 Add to cart

6.6" WIRE CUTTER/STRIPPER


Features:
  • Functions as a wire stripper and cutter, steel wire cutter, and wire loop
  • Spring return
  • Wire size markings (AWG and mm)
  • Size: 6.6"L x 2.0"W
  • Weight: 132 grams
  • Accepts wire size: 20-30 AWG
  • Frame made of 3.0mm middle carbon steel, with black-oxide finish


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

4.3 Inch Diagonal Flush Wire Cutter with 45° Angle ½ Inch Cutting Blade & Rubber Handles

Buy Now  $7.95


170M 5" General-purpose Shearcutter with Red Grips

Buy Now  $9.95


Automatic Wire Cutter Stripper Adjustable 0.5mm-6mm

Buy Now  $9.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.