Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Oscilloscopes

C

60MHZ Oscilloscope Probe

View LF101E: 60MHZ Modular Oscilloscope Probe

LF101E: 60MHZ Modular Oscilloscope Probe

View Larger Image
Image is representative only
Jameco Benchpro
Jameco Part no. 22892
Manufacturer   JAMECO BENCHPRO
Manufacturer no. LF101E
  RoHS compliant
Catalog 142 , page 124
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
5+ $22.49
25+ $19.95
  • Availability:Ship  3 Days ARO 

 Add to cart

60MHz Modular Oscilloscope Probe


Features:
  • Hook and pointed probe
  • Maximum input voltage: 600V
  • Length: 5 feet
  • Alligator clip ground wire
  • BNC male connector
  • 3dB Bandwidth: (x1: 6MHz, x10: 60MHz)
  • Impedance/Capacitance: (x1: 1MΩ/180pF, x10: 10MΩ/22pF)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Cable Assembly Patch Cord 0.91m 20AWG Test Clip to Stack-Up Banana PL-PL

Buy Now  $13.95


10 Pack Banana Test Leads 18 AWG 5 Color Sets 10 Inches

Buy Now  $26.95


8000 Series Test Lead Kit

Buy Now  $26.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.