Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Solder

0.031 Inch Diameter Rosin Core Solder Tube 99.3% Tin 0.7% Copper

View SOLDERDISPLF: Rosin Core Solder Tube

SOLDERDISPLF: Rosin Core Solder Tube


Image is representative only
Jameco Valuepro
Jameco Part no. 170457
Manufacturer   JAMECO VALUEPRO
Manufacturer no. SOLDERDISPLF
  RoHS compliant
Catalog 142 , page 86
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$3.25

# of Unit Price
1+ $3.25
10+ $2.95
50+ $2.75
100+ $2.49
  • Availability: Ship  today  

 Add to cart

0.031" Diameter Rosin Core 99.3% Tin 0.7% Copper Solder Tube

  • Composition: 99.3% Tin, 0.7% Copper
  • Diameter: 0.031"
  • Lead free
  • Weight: 0.06lbs

    Report a problem
    Suggest a product
  • Specification Value
    % of Tin99.3
    % of Copper0.7
    Diameter (inch)0.031
    Weight (lbs.)0.06
    Specification Value
    ProductSolder
    PackagingPacket


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    1 Pound Solder Roll Sn60 Pb40 0.031 Inch Diameter

    Buy Now  $32.95


    Kester "44"® 60/40 Solder 0.031 Inch Diameter

    Buy Now  $35.95


    1 Pound Lead-Free Solder Roll 99.3Sn 0.7Cu 0.031 Inch Diameter

    Buy Now  $36.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.