Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards

PCB, Blank, Single Sided, Phenolic, HBT, 1.6MM, 300X300MM(11.8X11.8 Inch)

View 21-227-R: Copper-Plated Blank Circuit Board Single Sided

21-227-R: Copper-Plated Blank Circuit Board Single Sided


Image is representative only
Jameco Valuepro
Jameco Part no. 169296
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 21-227-R
  RoHS compliant
Catalog 142 , page 145
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $10.95
50+ $9.95
  • Availability:Ship  1 Days ARO 

 Add to cart

Copper-Plated Blank Circuit Board


Ideal for hobbyists and students doing prototypes of circuits. Copper plating on board is single-sided.

  • Single Sided
  • Copper thickness: 35µm
  • Total copper weight: 1 oz.
  • 1.6mm thickness
  • Size: 12.0"L x 12.0"W
  • Weight: 0.5 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeBLANK PCB
    PlatingCopper Plated
    Thickness (mm)1.6
    Specification Value
    Size L x W (ins.)12.0 x 12.0


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    Dry Ferric Chloride Concentrate Etchant 1/4 Pound

    Buy Now  $7.95


    4 oz. Positive Acting Developer for Pre-Sensitized Circuit Boards

    Buy Now  $24.95


    POSITIVE PRE-SENSITIZED CIRCUIT BOARDS COPPER ON ONE SIDE ONLY

    Buy Now  $7.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.