Single-Sided Copper-Plated Blank Circuit Board 11.8 x 11.8 Inch

169296

$14.95 ea


  • Part no.: 169296
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 21-227-R
  • RoHS Compliant
Pricing
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95

Single-Sided Copper-Plated Blank Circuit Board 11.8" x 11.8"

Ideal for hobbyists and students doing prototypes of circuits. Copper plating on board is single-sided.

  • PCB material: phenolic
  • Single Sided
  • Copper thickness: 35µm
  • Total copper weight: 1 oz.
  • 1.6mm thickness
  • Size: 12.0"L x 12.0"W
  • Weight: 0.5 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeBLANK PCB
    PlatingCopper Plated
    Thickness (mm)1.6
    Size L x W (ins.)12.0 x 12.0


    Report a problem
    Suggest a product