Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards

Prototyping PC Circuit Board 13.25 Inch W X 5.0 Inch L

View JE407-R: Prototype PC Circuit Boards 13.25 Inch W X 5.0 Inch L

JE407-R: Prototype PC Circuit Boards 13.25 Inch W X 5.0 Inch L

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 21478
Manufacturer   JAMECO VALUEPRO
Manufacturer no. JE407-R
  RoHS compliant
Catalog 161 , page 134
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
10+ $35.95
50+ $32.95
100+ $28.95
  • Availability: Ship Today  

 Add to cart

Prototype PC Circuit Boards 13.25"W x 5.0"L


General Purpose Prototyping Boards Select the prototype board that fits your needs from our comprehensive product listing. Prototyping boards with punched holes are convenient, economical tools for assembling circuit components and trying cost-effective alternatives to custom designs.

Features:
  • 0.062" board thickness
  • 0.1" hole spacing
  • 0.08" pad size
  • PCB material epoxy glass
  • Size: 5"L x 13.25" W
  • Pad per hole circuit pattern
  • Hole Pads: Plated through
  • Number of Holes x Dia: 6063 x .038"
  • Number of Mounting Holes x Dia: 8 x .120"
  • Weight: 0.28 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePROTOBOARD
    No. of Mounting Holes x Dia. (in.)8 x 0.120
    Connector I/O or Edge0
    Thickness (mm)1.6
    Size L x W (ins.)13.25 x 5
    Hole Diameter (ins.)0.038
    Specification Value
    Centers (in.)0.1
    No. Of Holes6063
    Power / Ground Busses0
    Circuit PatternPad Per Hole


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Prototype Builder 4.3" X6.8" PCB Pre-Etched Drilled PCB Epoxy Glass 0.062" Thick 0.1" Hole Spacing 0.08" Pad Size

    Buy Now  $9.95


    Protoboard 2.5"X4.25" 640 Holes Plated Thru-Hole

    Buy Now  $10.95


    PT Series Prototyping Board 3 Power Buses 3.5" x 2.5"

    Buy Now  $9.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.