2390-Point Solderless Breadboard 6.9"Lx5.8"W

$29.95 ea


  • Part no.: 20791
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: WBU-206-R
  • RoHS Compliant
Pricing
# of units Price
1+ $29.95
10+ $26.95
50+ $23.95
100+ $21.95
250+ $19.95

2390-Point Solderless Breadboard


These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. Use AC/DC breadboard power supply, P/N 77682.


Features:
  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • One-year warranty
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Nickel-plated clips designed to withstand up to 5,000 insertion cycles
  • Breadboard strips connect together to form larger working areas
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Bus strips: 5
  • Contact points: 2390
  • Breadboard size: 6.9"L x 5.8"W
  • Baseplate size: 9.1"L x 6.9"W
  • Weight: 1.10 lbs.


  • Report a problem
    Suggest a product
    Specification Value
    MFG Part NumberWBU-206-R
    Height (inches)6.875
    Pins (yes/no)NO
    Packages SupportedDIP
    Width (inches)5.75
    Contact Points2390


    Report a problem
    Suggest a product