Capacitor, Axial, 100uf, 50V, ! 20%, 85C, 8X16MM
A100/50-VP-R: GSA Capacitor Axial 100uf 50V 20% 85C 8X13MM
View Larger ImageImage is representative only
| Jameco Part no. 10913 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | A100/50-VP-R |
| RoHS compliant | |
| Catalog 132 , page 36 | |
and BenchPro brands.
- Data Sheet (current) [23 KB ]
CAPACITOR,AXIAL,100uF,50V, ! 20%,85C,8x13mm
CAP,AXIAL,100uF,50V,
! 20%,85C,8x16mm
Report a problem
Suggest a product
CAP,AXIAL,100uF,50V,
! 20%,85C,8x16mm
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | GSA |
| Lifetime | 2000hr |
| Ripple Current | 180mA |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Lead Diameter | 0.6mm |
| Product Length | 20mm |
| Type | Electrolytic |
| Specification | Value |
|---|---|
| Product Diameter | 8mm |
| Product Type | Capacitor Aluminum |
| Construction | Axial |
| Capacitance Value | 100uF |
| Voltage | 50VDC |
| Size | 8 X 20mm |
| Tolerance | 20% |
| Leakage Current | 50uA |
Report a problem
Suggest a product