Capacitor, Axial, 1000uf, 25V, ! 20%, 85C, 10X20MM
A1000/25-VP-R: GSA Capacitor Axial 1000uf 25V 20% 85C 10X20MM
View Larger ImageImage is representative only
| Jameco Part no. 10956 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | A1000/25-VP-R |
| RoHS compliant | |
| Catalog 132 , page 36 | |
and BenchPro brands.
- Data Sheet (current) [50 KB ]
CAPACITOR,AXIAL,1000uF,25V, ! 20%,85C,10x20mm
CAP,AXIAL,1000uF,25V,
! 20%,85C,10x20mm
Report a problem
Suggest a product
CAP,AXIAL,1000uF,25V,
! 20%,85C,10x20mm
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | GSA |
| Lifetime | 2000hr |
| Ripple Current | 950mA |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Lead Diameter | 0.6mm |
| Product Length | 20mm |
| Type | Electrolytic |
| Specification | Value |
|---|---|
| Product Diameter | 10mm |
| Product Type | Capacitor Aluminum |
| Construction | Axial |
| Capacitance Value | 1000uF |
| Voltage | 25VDC |
| Size | 10 X 20mm |
| Tolerance | 20% |
| Leakage Current | 250uA |
Report a problem
Suggest a product