Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Trimmer

Potentiometer 19/32 Inch Trim 1/4W 100K Ohm Vertical Mount

View 158-100K-R: Potentiometer 19/32 Inch Trim 1/4W (Trimmer)

158-100K-R: Potentiometer 19/32 Inch Trim 1/4W (Trimmer)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 94731
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 158-100K-R
  RoHS compliant
Catalog 151 , page 39
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.59

# of Unit Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.35
1000+ $0.29
  • Availability: Ship  today  

 Add to cart

POTENTIOMETER,19/32",TRIM,1/4W,100K OHM VERTICAL MOUNT


POT,19/32 ,TRIM,1/4W,100K OHM
VERTICAL MOUNT

Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Package19/32" Round
Resistance (ohm)100000
Rated Power Dissipation (P) (W)0.25
Tolerance (%)10
Specification Value
Resistive Element MaterialCermet
Mounting FeatureThrough Hole
Number of Turns1
Actuator OrientationHorizontal


Report a problem
Suggest a product

RELATED PRODUCTS

Potentiometer Linear Taper 5W 100 Ohm Wirewound 20% Shaft .235"x.67"

Buy Now  $3.75


5k Ohm 2 Watt Potentiometer 10% 6.35mm

Buy Now  $9.95


POTENTIOMETER,100K,RV16AF-10-15R1-100K,LINEAR,16MM,1/5 WATT,.335 INCH

Buy Now  $1.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.