Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Trimmer

Potentiometer 19/32 Inch Trim 1/4W 100K Ohm Vertical Mount

View 158-100K-R: Trimmer Potentiometer 19/32 Inch Trim 1/4W

158-100K-R: Trimmer Potentiometer 19/32 Inch Trim 1/4W

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 94731
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 158-100K-R
  RoHS compliant
Catalog 142 , page 41
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.55

# of Unit Price
1+ $0.55
10+ $0.45
100+ $0.39
1000+ $0.35
  • Availability: Ship  today  

 Add to cart

POTENTIOMETER,19/32",TRIM,1/4W,100K OHM VERTICAL MOUNT


POT,19/32",TRIM,1/4W,100K OHM
VERTICAL MOUNT

Report a problem
Suggest a product
Specification Value
Product TypeTRIMMER
Package19/32" ROUND
Resistance (ohm)100000
Rated Power Dissipation (P) (W)0.25
Tolerance (%)10
Specification Value
Resistive Element MaterialCERMET
Mounting FeatureTHROUGH HOLE
Number of Turns1
Actuator OrientationHORIZONAL


Report a problem
Suggest a product

RELATED PRODUCTS

Potentiometer Linear Taper 5W 100 Ohm Wirewound 20% Shaft .235"x.67"

Buy Now  $3.75


Resistor Pot 5k Ohm 10% 2 Watt 6.35mm

Buy Now  $9.95


POTENTIOMETER,100K,RV16AF-10-15R1-100K,LINEAR,16MM,1/5 WATT,.335 INCH

Buy Now  $1.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.