Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

220W AC-to-DC Switching Table-Top Power Supply 24 Volt 9.2 Amp

View GS220A24-R7B: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

GS220A24-R7B: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2099286
Manufacturer MEAN WELL
Manufacturer no. GS220A24-R7B
  RoHS compliant
Catalog 142 , page 99
Pricing & Availability

$74.95

# of Unit Price
1+ $74.95
10+ $67.95
Request a Large Quantity Quote
  • Availability: Ship  today  

 Add to cart

3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply


24 Volts @ 9.2 Amps

Features:
  • Output connector: 4-pin DIN male
  • Input: 90-264VAC @ 47-63Hz, or 127-370VDC
  • Size: 8.3"L x 3.4"W x 1.8"H
  • Weight: 2.4 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 3.3 feet
  • AC input cord not included (Recommended: 38050)
  • Agency approvals: UL/CUL/TUV/CE/PFC
  • Use mating connector for R7B (sold separately)

    Report a problem
    Suggest a product
  • Specification Value
    FamilyGS220
    Maximum Input Current (A)4
    Output Connector TypeDIN Male
    Output Connector Diameters4-pin DIN
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyGS220
    Efficiency (%)93.5
    Minimum Isolation Voltage3000
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Specification Value
    Length (inch)8.3
    Width (inch)3.4
    Height (inch)1.8
    Agency ApprovalsUL/CUL/TUV/CE/PFC
    TypeAuto Switching
    StyleDesktop Adapter
    Primary Output Voltage (VDC)24
    Output Current (A)9.2
    Maximum Output Power (W)220
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 5 Amp

    Buy Now  $17.95


    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24 Volt 2.5 Amp

    Buy Now  $17.95


    80W 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 6.67 Amp

    Buy Now  $28.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.