Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic, Disc

Capacitor Ceramic Disc .1 uf 25V 20%.

View DC.1/25-VP-R: Capacitor Cerm Disc .1uf 25V 20% Increments of 10

DC.1/25-VP-R: Capacitor Cerm Disc .1uf 25V 20% Increments of 10

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 151118
Manufacturer   JAMECO VALUEPRO
Manufacturer no. DC.1/25-VP-R
  RoHS compliant
Catalog 151 , page 35
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
1000+ $0.09
5000+ $0.07
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

CAPACITOR,CERM,DISC,.1uF,25V,20%. INCREMENTS of 10


@CAP,CERM,DISC,.1uF,25V,20%
SOLD IN INCREMENTS OF 10

Report a problem
Suggest a product
Specification Value
Capacitor TypeCERAMIC
Capacitance (pF)100000
Capacitance (uF)0.1
Voltage25
Specification Value
Body Length or Diameter (mm)6
Tolerance (%)20


Report a problem
Suggest a product

RELATED PRODUCTS

0.1 uF 25 Volt 20% Ceramic Disc Capacitor

Buy Now  $0.13


.001 uF 50 Volt Ceramic Disc Capacitor

Buy Now  $0.12


50 Volt 0.1 uF Ceramic Disk Capacitor

Buy Now  $0.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.