Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Organic

Capacitor, Axial, 4700uf, 50V, ! 20%, 85C, 22X43MM

View A4700A50-R: GSA Capacitor Axial 4700uf 50V 20% 85C 22X43MM

A4700A50-R: GSA Capacitor Axial 4700uf 50V 20% 85C 22X43MM

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 158811
Manufacturer   JAMECO VALUEPRO
Manufacturer no. A4700A50-R
  RoHS compliant
Catalog 132 , page 36
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.25

# of Unit Price
1+ $2.25
10+ $1.95
100+ $1.75
500+ $1.49
  • Availability:Ship  2 Days ARO 

 Add to cart

CAPACITOR,AXIAL,4700uF,50V, ! 20%,85C,22x43mm


CAP,AXIAL,4700uF,50V,
! 20%,85C,22x43mm

Report a problem
Suggest a product
Specification Value
FamilyGSA
Lifetime2000hr
Ripple Current2500mA
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Lead Diameter0.8mm
Product Length43mm
TypeElectrolytic
Specification Value
Product Diameter25mm
Product TypeCapacitor Aluminum
ConstructionAxial
Capacitance Value4700uF
Voltage50VDC
Size25 X 43mm
Tolerance20%
Leakage Current2350uA


Report a problem
Suggest a product

RELATED PRODUCTS

1000uF 50 VOLT AXIAL CAPACITOR

Buy Now  $0.95


CAPACITOR,AXIAL,22uF,450V,! 20%,85C,16x26.5mm

Buy Now  $1.95


CAPACITOR,AXIAL 2200UF,50V,20%,85C,18mm X 33mm

Buy Now  $1.75

Copyright ©2002 - 2013 Jameco. All Rights Reserved.