24 AWG Red/White Stranded Twisted Pair Hook-Up Wire 1000 Feet

$99.95 ea


  • Part no.: 173156
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: BX13-68251
  • RoHS Compliant
Pricing
# of units Price
1+ $99.95
5+ $94.95

Twisted Paired Cable - 24 AWG, Red/White

Features

  • 2 conductor, individually insulated
  • Color: Red/White
  • 1000 ft. reel
  • PVC insulation
  • Stranded tinned wire (7x32)
  • Reduced EMI
  • Up to 80°C
  • 300V max.



    Report a problem
    Suggest a product
  • Specification Value
    CategoryWIRE
    Wire TypeHOOKUP
    Conductors2
    Wire Gauge (AWG)24
    Conductor Strand24X2
    ColorRED/WHITE
    Length (feet)1000
    Voltage300V
    Insulation TypePVC
    PackageREEL


    Report a problem
    Suggest a product