Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-AC >> Variable

Power Transformer, Variable, 110/220VAC Input, 0-240VAC Output, 2000VA

View SRV-2000-R: SRV 2000VA Variable AC Transformer (AC-to-AC)

SRV-2000-R: SRV 2000VA Variable AC Transformer (AC-to-AC)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 152582
Manufacturer   JAMECO VALUEPRO
Manufacturer no. SRV-2000-R
  RoHS compliant
Catalog 142 , page 103
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$224.95

# of Unit Price
1+ $224.95
5+ $199.95
25+ $174.95
  • Availability:Ship  13 Wks ARO 

 Add to cart

2000VA VARIABLE AC TRANSFORMER


Features:
  • Input voltage: 110VAC / 220VAC
  • Output voltage: 0-240VAC
  • Power: 2000VA
  • Rated current: 10A
  • Banana/screw input terminals
  • Universal US/European output plugs
  • LED ON/OFF power switch
  • Overload and Short-circuit protection
  • Fuse: 10A/250V (P/N 69462)
  • Size: 9.0"W x 7.0"D x 7.7"H
  • Weight: 19.8 lbs.


Report a problem
Suggest a product
Specification Value
FamilySRV
Power Rating2000VA
Mounting StyleBENCHTOP
Product TypeVARAIBLE TRANSFORMER
Specification Value
VA Rating (VA)2000
Secondary Side Voltage (VAC)240
Primary Side Voltage (VAC)110


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

POWER TRANSFORMER,VARIABLE,110/220VAC INPUT,0-240VAC OUTPUT,1000VA

Buy Now  $169.95


POWER TRANSFORMER,VARIABLE,110/220VAC INPUT,0-240 VAC OUTPUT, 500VA

Buy Now  $139.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.