Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> Trimmers

Resistor Trimmer 100K Ohm 10% 1/2 Watt 25 Turn 2.19MM Pin through Hole Tape and Reel

View 3296Y-1-104: Bourns 3296 Series Potentiometer (Trimmers)

3296Y-1-104: Bourns 3296 Series Potentiometer (Trimmers)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 240470
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 3296Y-1-104
Catalog 161 , page 39
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99
  • Availability: Ship Today  

 Add to cart

Bourns 3296 series potentiometer
  • ½-watt, 3/8" square, multi-turn tri top adjustment
  • resistance tolerance: ±10%
  • 25 turns nominal
  • Insulation resistance: (500VDC) 1,000M Ohms min.
  • Absolute min. resistance: 1% or 2 Ohms max.
  • Contact resistance: 1% or 3 Ohms
  • Power rating: 0.5 W @ 70°C (300V max.)
  • Temperature range: -55°C to 150°C


Report a problem
Suggest a product
Specification Value
Family3296
Operating Temperature-Max (Cel)150
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingTape and Reel
Shaft Diameter (mm)2.19
Width (mm)4.83
Height (mm)11.55
Length (mm)9.53
Specification Value
Product TypePotentiometer
TypeTrimmer
Resistance (Ohms)100000
Tolerance (%)10
Number of Turns25
Temperature Coefficient (ppm/Cel)100
Termination StylePin


Report a problem
Suggest a product

RELATED PRODUCTS

10k Ohm 1/2 Watt Trimmer Potentiometer - 10% 25 Turn

Buy Now  $1.75


Potentiometer 10K Ohm 3299W-103 25-Turn .5 Watt Cermet

Buy Now  $1.49


Resistor Trimmer 100k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

Buy Now  $1.75

Copyright ©2002 - 2016 Jameco. All Rights Reserved.