Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> Trimmers

Potentiometer, 500K Ohm, 3362P-504LF, Single Turn, .5 Watt, Cermet

View 3362P-1-504LF-VP: Potentiometer 500K Ohm 3362P-504LF Single-Turn

3362P-1-504LF-VP: Potentiometer 500K Ohm 3362P-504LF Single-Turn

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 254044
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 3362P-1-504LF-VP
  RoHS compliant
Catalog 151 , page 40
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.79
100+ $0.69
500+ $0.59
  • Availability:Ship  1 Days ARO 

 Add to cart

POTENTIOMETER,500K OHM,3362P-504LF, SINGLE-TURN,.5 WATT,CERMET

Report a problem
Suggest a product
Specification Value
Family3362
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingTube
Shaft Diameter (mm)2.77
Width (mm)6.99
Height (mm)4.7
Length (mm)6.6
Specification Value
Product TypePotentiometer
TypeTrimmer
Resistance (Ohms)500000
Tolerance (%)10
Number of Turns1
Temperature Coefficient (ppm/Cel)100
Termination StylePin


Report a problem
Suggest a product

RELATED PRODUCTS

10k Ohm 1/2 Watt Trimmer Potentiometer - 10% 25 Turn

Buy Now  $1.75


POTENTIOMETER,10K OHM,3299W-103,25-TURN,.5 WATT,CERMET

Buy Now  $1.49


POTENTIOMETER,100K OHM,3299W-104,25-TURN,.5 WATT,CERMET

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.